TMR 1-0522 | TRACO POWER

DC converter, 4.5-9 VDC, 1 W, 2 outputs, ±12 VDC, 77 % efficiency, TMR 1-0522

Order No.: 34C808
EAN: 7613441031064
MPN:
TMR 1-0522
Series: TMR 1
TMR 1-0522 TRACO POWER DC/DC Converters Image 1
TMR 1-0522 TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMR 1.

1.0 W converter, SIL package; Features: 2 : 1 extended-range input, sustained short circuit-proof, regulated outputs, external On/Off, no minimum burden required. Output voltage tolerance: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 2.8 million h at +25 °C.

Input voltage range 4.5 to 9.0 V.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TMR 1-0522, 2 x OUT, ±12 VDC, ±42 mA, 77 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 42 mA
Output voltage DC ±12 VDC
Input voltage AC 4.5-9 VDC
Power 1 W
efficiency 77 %
Design SIP6
Isolation voltage 1.5 kV
Length 17 mm
Width 7.6 mm
Height 11 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead