TMR 0511 | TRACO POWER
DC converter, 4.5-9 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, TMR 0511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Available in 7 Days: 4,830 pcs. - if ordered today
DC/DC Converter, TMR 0511, TRACO POWER
The TMR 0511 is an isolated 2W DC/DC converter module with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² of board space. An excellent efficiency allows -40° to +85°C operation temperatures.
Features
- High efficiency
- Excellent load and line regulation
- Indefinite short circuit protection
- Remote On/Off control
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.1 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |