TMH 0515S | TRACO POWER
DC converter, 4.5-5.5 VDC, 2 W, 1 output, 15 VDC, 80 % efficiency, TMH 0515S
NCNR (non cancelable / non returnable)
DC converters, type Traco TMH.
2.0 W version in SiL package, pin-compatible with other brands, high efficiency and 100 % burn-in (8.0 h); Input current no-load/full load: 50 mA/510 mA at 5.0 VDC, 20 mA/200 mA at 12 VDC, 10 mA/100 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2 %/±10 %. Residual ripple: 75 mVpp, as of 12 V 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 80 kHz.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMH 0515S, 5.0 VDC, 1 x OUT, 15 VDC/0.13 A, 80 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 130 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | SIP7 | |
| Isolation voltage | 1 kV | |
| Length | 19.5 mm | |
| Width | 7.5 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |