TME 0515S | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 15 VDC, 78 % efficiency, TME 0515S
NCNR (non cancelable / non returnable)
DC converters, type Traco TME.
Miniature 1.0 W version in SiL package, standard pin-out, high efficiency and 100 % burn-in (8.0 h); Open-circuit input current/100 %: 30 mA/260 mA at 5.0 VDC, 13 mA/110 mA at 12 VDC, 7.0 mA/55 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. Test voltage: 1000 VDC. Insulation resistance: min. 1000 Mohm. Switching frequency: 90 kHz.
Technical attributes (type, input voltage range (±10 %), output voltage/current, efficiency): TME 0515S, 5.0 VDC, 15 VDC/65 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 67 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 7.1 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |