TMDC 60-7222H | TRACO POWER
DC converter, 80-160 VDC, 60 W, 2 outputs, ±12 VDC, 88 % efficiency, TMDC 60-7222H
NCNR (non cancelable / non returnable)
DC/DC Converter, TMDC 60-7222H, TRACO POWER
The TMDC 60H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 75°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.
Features
- Fully encapsulated chassis mount modules
- Protection against overload
- Undervoltage and short circuit
- DC-OK (LED) and Remote On/Off function
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 2500 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 80-160 VDC | |
| Power | 60 W | |
| efficiency | 88 % | |
| Isolation voltage | 3 kV | |
| Length | 112 mm | |
| Width | 67.8 mm | |
| Height | 38 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |