TMDC 60-2418 | TRACO POWER

DC converter, 9-36 VDC, 60 W, 1 output, 48 VDC, 91 % efficiency, TMDC 60-2418

Order No.: 34C776
EAN: 7613441028118
MPN:
TMDC 60-2418
Series: TMDC 60
TMDC 60-2418 TRACO POWER DC/DC Converters Image 1
TMDC 60-2418 TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7851 € *
Available in 7 Days: 189 pcs. - if ordered today
Total Price:
90.79 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7851 €
10 pcs.
81.7173 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMDC 60.

60 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, polarity reversal protection, no minimum burden required, remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 242049 h at +25 °C. Table index: type, output voltage, efficiency.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 60-2418, 48 VDC, 1.25 A, 91 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 48 VDC
Input voltage AC 9-36 VDC
Power 60 W
efficiency 91 %
Isolation voltage 2.5 kV
Length 112 mm
Width 67.8 mm
Height 38 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No