TMDC 60-2415 | TRACO POWER

DC converter, 9-36 VDC, 60 W, 1 output, 24 VDC, 91 % efficiency, TMDC 60-2415

Order No.: 34C774
EAN: 7613441028101
MPN:
TMDC 60-2415
Series: TMDC 60
TMDC 60-2415 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7851 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
90.79 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7851 €
10 pcs.
81.7173 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMDC 60.

60 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, polarity reversal protection, no minimum burden required, remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 242049 h at +25 °C. Table index: type, output voltage, efficiency.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 60-2415, 24 VDC, 2.5 A, 91 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 24 VDC
Input voltage AC 9-36 VDC
Power 60 W
efficiency 91 %
Isolation voltage 2.5 kV
Length 112 mm
Width 67.8 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead