TMDC 40-4812 | TRACO POWER
DC converter, 18-75 VDC, 40 W, 1 output, 12 VDC, 91 % efficiency, TMDC 40-4812
NCNR (non cancelable / non returnable)
DC/DC Converter, TMDC 40-4812, TRACO POWER
The TMDC 40 is a range of encapsulated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components This 40 W converter are avialable as a chassis-mount with screw terminlas or PCB versions. The 8 models have a wide 4:1 input voltage range and a tight output voltage regulation. It do not need a minimum load and offer a high efficiency also at low load conditions. It features a remote control input and a green power good LED which indicates the presence of the output voltage. Protection against overload and short circuIt is standard features of ths converter. EMC characteristics and safety certifications are aligned for the operation in industrial environment.
Features
- Fully encapsulated low profile plastic case
- Excellent efficiency up to 92 %
- Optional DIN-Rail mount adapter
- No minimum load required
- Power good LED indicator and remote on/off function
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3330 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 40 W | |
| efficiency | 91 % | |
| Isolation voltage | 2.5 kV | |
| Length | 112 mm | |
| Width | 63.8 mm | |
| Height | 25.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |