TMDC 40-2412 | TRACO POWER
DC converter, 9-36 VDC, 40 W, 1 output, 12 VDC, 90 % efficiency, TMDC 40-2412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3246 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC/DC Converter, TMDC 40-2412, TRACO POWER
The TMDC 40-2412 is an encapsulated high performance DC/DC converter module. With a very high efficiency and the use of highest grade components this 20 W converter is made for a reliable operation in the temperature range of -40°C up to 85°C. It does not need a minimum load and offers a high efficiency even at low load conditions.
Features
- Power good LED indicator
- Remote On/Off control
- Short circuit and overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.33 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 40 W | |
| efficiency | 90 % | |
| Isolation voltage | 2.5 kV | |
| Length | 112 mm | |
| Width | 63.8 mm | |
| Height | 25.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |