TMDC 20-4815 | TRACO POWER

DC converter, 18-75 VDC, 20 W, 1 output, 24 VDC, 91 % efficiency, TMDC 20-4815

Order No.: 34C762
EAN: 7613441027982
MPN:
TMDC 20-4815
Series: TMDC 20
TMDC 20-4815 TRACO POWER DC/DC Converters Image 1
TMDC 20-4815 TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.6864 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.69 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6864 €
10 pcs.
62.7130 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMDC 20.

20 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +90 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 775200 h at +25 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, output voltage, efficiency): TMDC 20-4815, 24 VDC, 835 mA, 91 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 835 mA
Output voltage DC 24 VDC
Input voltage AC 18-75 VDC
Power 20 W
efficiency 91 %
Isolation voltage 2.5 kV
Length 96 mm
Width 54.1 mm
Height 23.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead