TMDC 20-4812 | TRACO POWER
DC converter, 18-75 VDC, 20 W, 1 output, 12 VDC, 91 % efficiency, TMDC 20-4812
NCNR (non cancelable / non returnable)
DC converters, type Traco TMDC 20.
20 W converter, sealed plastic housing, integrated filter to EN 55022 class A; 4 : 1 extended-range input, Remote On/Off. Output voltage tolerance: ±2.0 %. Residual ripple: 5.1/12 and 24/48 V 100/150/200 mVpp. Operating temperatures: –40 to +90 °C. I/O insulation voltage: 2500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 775200 h at +25 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, output voltage, efficiency): TMDC 20-4812, 12 VDC, 1670 mA, 91 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.67 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 20 W | |
| efficiency | 91 % | |
| Isolation voltage | 2.5 kV | |
| Length | 96 mm | |
| Width | 54.1 mm | |
| Height | 23.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |