TMDC 06-2411 | TRACO POWER
DC converter, 9-36 VDC, 6.1 W, 1 output, 5.1 VDC, 81 % efficiency, TMDC 06-2411
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TMDC 06-2411
The TMDC 06 series (6 Watt) is the latest additions to Traco Power’s existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035), this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09” x 1.34” x 1.04” plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.2 A | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 6.1 W | |
| efficiency | 81 % | |
| Isolation voltage | 3 kV | |
| Length | 53 mm | |
| Width | 34 mm | |
| Height | 26.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |