TMAP 1505D | TRACO POWER
DC converter, 15-21.6 VDC, 1 W, 1 output, 5 VDC, 81 % efficiency, TMAP 1505D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TMAP 1505D
The TMAP series is a range of 1 Watt DC/DC converters in compact SIP-7 package with overload and shorct circuit protection. An excellent efficiency allows these converters to operate up to +85°C without derating. In addition these converters offer a 3’000 VDC I/O isolation. This series is thus suitable for many industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 100 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 15-21.6 VDC | |
| Power | 1 W | |
| efficiency | 81 % | |
| Design | SIP7 | |
| Isolation voltage | 3 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |