TIM 6-1213 | TRACO POWER
DC converter, 9-18 VDC, 6 W, 1 output, 15 VDC, 86 % efficiency, TIM 6-1213
NCNR (non cancelable / non returnable)
DC/DC Converter, TIM 6-1213, TRACO POWER
The TIM 6 is a cost efficient range of medical 6 Watt DC/DC converter in DIP-24 plastic package with wide 2:1 input voltage range. It provides a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components This converter can reliably operate in an ambient temperature range of -40°C up to +95°C. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 6 W | |
| efficiency | 86 % | |
| Design | DIP24 | |
| Isolation voltage | 5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.6 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |