TIM 3.5-4815SM | TRACO POWER

DC converter, 36-75 VDC, 3.5 W, 1 output, 24 VDC, 81 % efficiency, TIM 3.5-4815SM

Order No.: 32C4278
EAN: 7613441057200
MPN:
TIM 3.5-4815SM
Series: TIM 3.5SM
TIM 3.5-4815SM TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7337 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
40.73 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7337 €
10 pcs.
36.6639 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TIM 3.5-4815SM

The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 146 mA
Output voltage DC 24 VDC
Input voltage AC 36-75 VDC
Power 3.5 W
efficiency 81 %
Design SMD
Isolation voltage 5 kV
Length 24.3 mm
Width 14.4 mm
Height 10.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No