TIM 3.5-1211SM | TRACO POWER

DC converter, 9-18 VDC, 3.5 W, 1 output, 5 VDC, 79 % efficiency, TIM 3.5-1211SM

Order No.: 32C4260
EAN: 7613441057033
MPN:
TIM 3.5-1211SM
Series: TIM 3.5SM
TIM 3.5-1211SM TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9959 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.00 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9959 €
10 pcs.
35.9856 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TIM 3.5-1211SM

The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 700 mA
Output voltage DC 5 VDC
Input voltage AC 9-18 VDC
Power 3.5 W
efficiency 79 %
Design SMD
Isolation voltage 5 kV
Length 24.3 mm
Width 14.4 mm
Height 10.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No