TIM 3.5-0923 | TRACO POWER
DC converter, 4.5-12 VDC, 3.5 W, 2 outputs, ±15 VDC, 81 % efficiency, TIM 3.5-0923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3295 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
39.33 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3295 €
10 pcs.
35.3906 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TIM 3.5-0923
The TIM 3.5 series is a range of high performance, regulated 3.5 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 117 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-12 VDC | |
| Power | 3.5 W | |
| efficiency | 81 % | |
| Design | DIP16 | |
| Isolation voltage | 5 kV | |
| Length | 24.3 mm | |
| Width | 14.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |