TIM 2-4812 | TRACO POWER

DC converter, 36-75 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TIM 2-4812

Order No.: 32C4188
EAN: 7613441056845
MPN:
TIM 2-4812
Series: TIM 2
TIM 2-4812 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7024 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
26.7393 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TIM 2-4812

The TIM 2 series is a range of high performance, regulated 2 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 167 mA
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 2 W
efficiency 80 %
Design DIP16
Isolation voltage 5 kV
Length 24.3 mm
Width 14.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No