TIM 2-4810 | TRACO POWER
DC converter, 36-75 VDC, 1.7 W, 1 output, 3.3 VDC, 75 % efficiency, TIM 2-4810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7024 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
26.7393 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TIM 2-4810
The TIM 2 series is a range of high performance, regulated 2 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 36-75 VDC | |
| Power | 1.7 W | |
| efficiency | 75 % | |
| Design | DIP16 | |
| Isolation voltage | 5 kV | |
| Length | 24.3 mm | |
| Width | 14.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |