TIM 2-0913 | TRACO POWER
DC converter, 4.5-12 VDC, 2 W, 1 output, 15 VDC, 81 % efficiency, TIM 2-0913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1550 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TIM 2-0913
The TIM 2 series is a range of high performance, regulated 2 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 134 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 4.5-12 VDC | |
| Power | 2 W | |
| efficiency | 81 % | |
| Design | DIP16 | |
| Isolation voltage | 5 kV | |
| Length | 24.3 mm | |
| Width | 14.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |