TIM 2-0910 | TRACO POWER

DC converter, 4.5-12 VDC, 1.7 W, 1 output, 12 VDC, 74 % efficiency, TIM 2-0910

Order No.: 32C4161
EAN: 7613441056326
MPN:
TIM 2-0910
Series: TIM 2
TIM 2-0910 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1550 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TIM 2-0910

The TIM 2 series is a range of high performance, regulated 2 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 12 VDC
Input voltage AC 4.5-12 VDC
Power 1.7 W
efficiency 74 %
Design DIP16
Isolation voltage 5 kV
Length 24.3 mm
Width 14.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No