THR 40-7211WI | TRACO POWER
DC converter, 36-160 VDC, 40 W, 1 output, 5 VDC, 88 % efficiency, THR 40-7211WI
NCNR (non cancelable / non returnable)
DC/DC Converter, THR 40-7211WI, TRACO POWER
The THR 40WI is 40 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from -40°C to +70°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 40WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- High efficiency up to 90%
- Protection against overload,
- Overvoltage and short circuit
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 36-160 VDC | |
| Power | 40 W | |
| efficiency | 88 % | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 11 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |