THR 3-7223WI | TRACO POWER

DC converter, 40-160 VDC, 3 W, 2 outputs, ±15 VDC, 85 % efficiency, THR 3-7223WI

Order No.: 35C1543
EAN: 7613441065137
MPN:
THR 3-7223WI
Series: THR 3WI
THR 3-7223WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5592 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
30.56 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5592 €
10 pcs.
27.5009 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, THR 3-7223WI, TRACO POWER

The THR 3WI is 3 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a DIP-24 package and also features increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 85% allow safe operation from -40°C to +92°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 3WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 85%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC ±15 VDC
Input voltage AC 40-160 VDC
Power 3 W
efficiency 85 %
Design DIP24
Isolation voltage 3 kV
Length 31.8 mm
Width 20.3 mm
Height 12 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes