THR 20-7211WI | TRACO POWER

DC converter, 40-160 VDC, 20 W, 1 output, 5 VDC, 84 % efficiency, THR 20-7211WI

Order No.: 35C1523
EAN: 7613441065441
MPN:
THR 20-7211WI
Series: THR 20WI
THR 20-7211WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.8697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.87 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8697 €
10 pcs.
52.0863 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, THR 20-7211WI, TRACO POWER

The THR 20WI is 20 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 88% allow safe operation from -40°C to +80°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 20WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.

Features

  • High efficiency up to 88%
  • Protection against overload,
  • Overvoltage and short circuit
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4000 mA
Output voltage DC 5 VDC
Input voltage AC 40-160 VDC
Power 20 W
efficiency 84 %
Isolation voltage 3 kV
Length 50.8 mm
Width 25.4 mm
Height 11 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes