THR 10-4812WI | TRACO POWER
DC converter, 18-75 VDC, 10 W, 1 output, 12 VDC, 87 % efficiency, THR 10-4812WI
NCNR (non cancelable / non returnable)
DC/DC Converter, THR 10-4812WI, TRACO POWER
The THR 10WI is 10 Watt DC/DC converter with reinforced isolation (3000 VAC). This regulated DC/DC converter comes in either a 2"x1" package and also features increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from -40°C to +90°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 10WI is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Features
- High efficiency up to 89%
- Protection against overload,
- Overvoltage and short circuit
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 835 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 10 W | |
| efficiency | 87 % | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 11 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |