THP 3-2411 | TRACO POWER
DC converter, 9-40 VDC, 3 W, 1 output, 5 VDC, 78 % efficiency, THP 3-2411
NCNR (non cancelable / non returnable)
DC converters, type Traco THP 3-.
3; .0 W converter with 4 : 1 input voltage range, DIL 24 package, reinforced insulation (for 300 VAC operating voltage, safety standards for the medical and industrial segments, input filter to EN 55022 class A, sustained short circuit-proof. MTBF: min. 1.0 million h at +25 °C. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.0 %. Voltage balance at dual output: ±2.0 %. Residual ripple: 150 mVpp. Switching frequency: 150 kHz. Temperature coefficient: ±0.02 %/K typically. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 4000 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 9.0 to 40 VDC.
Input current open-circuit/full load: 20/160 mA. Start voltage: 9.0 VDC. Low-voltage cut-out: 8.5 VDC. Recommended input fuse (time-lag): 1.0 A. Transient peaks (1.0 s): max. 50 VDC.
Technical attributes (type, output voltage/current, typical efficiency): THP 3-2411, 1 x OUT, 5.0 VDC/0.6 A, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-40 VDC | |
| Power | 3 W | |
| efficiency | 78 % | |
| Design | DIP24 | |
| Isolation voltage | 3 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |