THN 30-4812 | TRACO POWER
DC converter, 36-75 VDC, 30 W, 1 output, 12 VDC, 90 % efficiency, THN 30-4812
NCNR (non cancelable / non returnable)
DC converters, type Traco THN 30.
30 W converter, shielded metal housing, insulated base plate; Features: 2 : 1 extended-range input, variable output voltage, thermal overload protection. Output voltage tolerance: 1.0 %. Residual ripple: 75 mVpp ( 2 x OUT 60 mVpp). Operating temperatures without/with heatsink: –40 to +80/–40 to +85 °C (suitable heatsink: THN-HS1). I/O insulation voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.3 million h at +25 °C.
Input voltage range from 36 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 30-4812, 1 x OUT, 12 VDC, 2500 mA, 90 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 36-75 VDC | |
| Power | 30 W | |
| efficiency | 90 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |