THN 30-4811WI-A1 | TRACO POWER

DC converter, 18-75 VDC, 30 W, 1 output, 5 VDC, 90 % efficiency, THN 30-4811WI-A1

Order No.: 32C4779
EAN: 7613441056319
MPN:
THN 30-4811WI-A1
Series: THN 30WI
THN 30-4811WI-A1 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.9898 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
84.99 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9898 €
10 pcs.
76.4932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6 A
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 30 W
efficiency 90 %
Design DIP6
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No