THN 30-2411WIR | TRACO POWER
DC converter, 9-36 VDC, 30 W, 1 output, 5.1 VDC, 89 % efficiency, THN 30-2411WIR
NCNR (non cancelable / non returnable)
DC/DC Converter, THN 30-2411WIR, TRACO POWER
The THN 30WIR is a DC/DC converter designed for highest reliability in harsh environments. With an output power of 30 Watts, this expands our portfolio of EN 50155 railway certified wide input voltage range 1”x1" DC/DC converter. The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. Thanks to its power conversion efficiency of up to 92%, the THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling (depending on the model). The THN 30WIR is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. It comes with IEC/- EN/UL 62368-1 safety approvals.
Features
- Up to 92% efficiency
- Remote on/off and trim function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
- Overtemperature protection (OTP)
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6000 mA | |
| Output voltage DC | 5.1 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 30 W | |
| efficiency | 89 % | |
| Isolation voltage | 2.25 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |