THN 20-3612UIR | TRACO POWER
DC converter, 9-75 VDC, 20 W, 1 output, 12 VDC, 88 % efficiency, THN 20-3612UIR
NCNR (non cancelable / non returnable)
DC/DC Converter, THN 20-3612UIR, TRACO POWER
The THN 20UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 20 watt. The THN 20UIR comes in a compact, fully encapsulated 1”x1” housing for highest reliability. The default variant features a pre-mounted heatsink for convection cooling up to +70°C without derating. Thanks to its dedicated holdup capacitor connection, the THN 20UIR meets extended holdup-time requirements without the need for bulky input capacitors. The THN 20UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The THN 20UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.
Features
- High efficiency up to 91%
- Protection against overload
- Overvoltage and short circuit
- Remote On/Off and Trim function
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1670 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-75 VDC | |
| Power | 20 W | |
| efficiency | 88 % | |
| Isolation voltage | 3 kV | |
| Length | 26.5 mm | |
| Width | 26.1 mm | |
| Height | 18.7 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |