THN 15-7210WIR | TRACO POWER

DC converter, 36-160 VDC, 15 W, 1 output, 3.3 VDC, 88 % efficiency, THN 15-7210WIR

Order No.: 32C3418
EAN: 7613441025865
MPN:
THN 15-7210WIR
THN 15-7210WIR TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.5468 € *
Available in 7 Days: 330 pcs. - if ordered today
Total Price:
61.55 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5468 €
10 pcs.
55.3945 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THN 15-7210WIR

The THN 15WIR series is a family of ruggedized 15 Watt DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.5 A
Output voltage DC 3.3 VDC
Input voltage AC 36-160 VDC
Power 15 W
efficiency 88 %
Design DIP6
Isolation voltage 3 kV
Length 25 mm
Width 25 mm
Height 15 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No