THN 15-4811WI | TRACO POWER
DC converter, 18-75 VDC, 15 W, 1 output, 5 VDC, 87 % efficiency, THN 15-4811WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4945 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
10 pcs.
39.1629 €
*incl. VAT plus shipping costs
Subject to prior sale
With 4 : 1 extended-range inputs, type Traco THN 15-..WI.
Technical attributes (type, input voltage range, output voltage, efficiency): THN 15-4811WI, 18 to 75 VDC, 5.0 VDC, 3.0 A, 86 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 15 W | |
| efficiency | 87 % | |
| Design | DIP6 | |
| Isolation voltage | 1.6 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |