THN 15-2411WI | TRACO POWER

DC converter, 9-36 VDC, 15 W, 1 output, 5 VDC, 86 % efficiency, THN 15-2411WI

Order No.: 26K3552
EAN: 7613441025209
MPN:
THN 15-2411WI
Series: THN 15WI
THN 15-2411WI TRACO POWER DC/DC Converters Image 1
THN 15-2411WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4945 € *
Available in 7 Days: 980 pcs. - if ordered today
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
10 pcs.
39.1629 €
*incl. VAT plus shipping costs
Subject to prior sale

With 4 : 1 extended-range inputs, type Traco THN 15-..WI.

Technical attributes (type, input voltage range, output voltage, efficiency): THN 15-2411WI, 9.0 to 36 VDC, 5.0 VDC, 3.0 A, 86 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 3 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 15 W
efficiency 86 %
Design DIP6
Isolation voltage 1.6 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Original Packaging Bar with 10 pieces
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No