THN 10-2411WIR | TRACO POWER
DC converter, 9-36 VDC, 10 W, 1 output, 5 VDC, 89 % efficiency, THN 10-2411WIR
NCNR (non cancelable / non returnable)
DC/DC Converter, THN 10-2411WIR, TRACO POWER
The THN 10WIR is a 10 Watt DC/DC converter for highest reliability in harsh environments. This converter has a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and comes in a six-side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. Built-in features like an internal EN 55032 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim make this suitable for almost any application demands and thus facilitate the design-in process.
Features
- High efficiency up to 90%
- Protection against overload
- Overvoltage and short circuit
- Remote On/Off and Trim function
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 10 W | |
| efficiency | 89 % | |
| Isolation voltage | 3 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 9.9 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |