THM 60-2415WI | TRACO POWER
DC converter, 9-36 VDC, 60 W, 1 output, 24 VDC, 89 % efficiency, THM 60-2415WI
NCNR (non cancelable / non returnable)
DC/DC Converter, THM 60-2415WI, TRACO POWER
The THM 60WI is a range of medical 60 Watt DC/DC converter in a compact 2.3” x 1.45” plastic package and with wide 4:1 input voltage range. It provides a reinforced isolation system (5000 VAC) and a very low leakage current of less than 4.5 μA. With a high efficiency of up to 92% and highest-grade components This converter can reliably operate in an ambient temperature range of -40°C up to +75°C with derating. For more demanding applications regarding temperature, Traco also offers a special heatsink which will greatly increase the thermal capabilities for natural convection conditions. The units are approved according to IEC/EN/ES 60601-1 edition 3.2 for 2 x MOPP as well as IEC/EN/UL 62368-1 and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. The THM 60WI constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as control & measurement and transportation.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2500 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Design | 1/4 Brick | |
| Isolation voltage | 5 kV | |
| Length | 57.9 mm | |
| Width | 36.8 mm | |
| Height | 12.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |