THM 6-0523 | TRACO POWER

DC converter, 4.5-9 VDC, 6 W, 2 outputs, ±15 VDC, 87.5 % efficiency, THM 6-0523

Order No.: 32C3301
EAN: 7613441024547
MPN:
THM 6-0523
Series: THM 6
THM 6-0523 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.4322 € *
Available in 7 Days: 110 pcs. - if ordered today
Total Price:
50.43 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4322 €
10 pcs.
45.3866 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THM 6-0523

The THM-6 series is a range of medical 6 Watt DC/DC converters in DIP-24 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 200 mA
Output voltage DC ±15 VDC
Input voltage AC 4.5-9 VDC
Power 6 W
efficiency 87.5 %
Design DIP24
Isolation voltage 5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes