THM 30-2422WI | TRACO POWER

DC converter, 9-36 VDC, 30 W, 2 outputs, ±12 VDC, 89 % efficiency, THM 30-2422WI

Order No.: 32C3613
EAN: 7613441023670
MPN:
THM 30-2422WI
Series: THM 30WI
THM 30-2422WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.5859 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
112.59 € *
Price list
Quantity
Price per unit*
1 pcs.
112.5859 €
10 pcs.
101.3166 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THM 30-2422WI

The THM 30WI series is a range of medical 30 Watt DC/DC converters in 2.0” x 1.0” plastic package and with wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 1.25 A
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 30 W
efficiency 89 %
Design DIP5
Isolation voltage 5 kV
Length 40.6 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No