THM 15-4812 | TRACO POWER

DC converter, 36-75 VDC, 15 W, 1 output, 12 VDC, 88 % efficiency, THM 15-4812

Order No.: 32C4113
EAN: 7613441023038
MPN:
THM 15-4812
Series: THM 15
THM 15-4812 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.8086 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.81 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8086 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THM 15-4812

The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 15 W
efficiency 88 %
Design DIP5
Isolation voltage 5 kV
Length 40.6 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No