THM 15-2422 | TRACO POWER
DC converter, 18-36 VDC, 15 W, 2 outputs, ±12 VDC, 90 % efficiency, THM 15-2422
NCNR (non cancelable / non returnable)
DC/DC converters, Traco THM 15-2422
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 625 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 15 W | |
| efficiency | 90 % | |
| Design | DIP5 | |
| Isolation voltage | 5 kV | |
| Length | 40.6 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |