THL 10-4823 | TRACO POWER
DC converter, 36-75 VDC, 10 W, 2 outputs, ±15 VDC, 88 % efficiency, THL 10-4823
NCNR (non cancelable / non returnable)
DC converters, type Traco THL 10.
10 W converter, shielded metal housing, insulated base plate, integrated filter to EN 55022 class A; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp (3.3 and 5.0 V), 100 mVpp (5.1, 12, 15 V). Operating temperatures: –40 to +80 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm.
Input voltage range from 36 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THL 10-4823, 2 x OUT, ±15 VDC, ±333 mA, 88 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 333 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 36-75 VDC | |
| Power | 10 W | |
| efficiency | 88 % | |
| Design | DIP5 | |
| Isolation voltage | 1.5 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |