THL 10-4812 | TRACO POWER

DC converter, 36-75 VDC, 10 W, 1 output, 12 VDC, 89 % efficiency, THL 10-4812

Order No.: 34C332
EAN: 7613441021140
MPN:
THL 10-4812
Series: THL 10
THL 10-4812 TRACO POWER DC/DC Converters Image 1
THL 10-4812 TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2724 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
33.27 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2724 €
10 pcs.
29.9285 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco THL 10.

10 W converter, shielded metal housing, insulated base plate, integrated filter to EN 55022 class A; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp (3.3 and 5.0 V), 100 mVpp (5.1, 12, 15 V). Operating temperatures: –40 to +80 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THL 10-4812, 1 x OUT, 12 VDC, 830 mA, 89 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 830 mA
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 10 W
efficiency 89 %
Design DIP5
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead