THL 10-1213 | TRACO POWER

DC converter, 9-18 VDC, 10 W, 1 output, 15 VDC, 88 % efficiency, THL 10-1213

Order No.: 34C306
EAN: 7613441020914
MPN:
THL 10-1213
Series: THL 10
THL 10-1213 TRACO POWER DC/DC Converters Image 1
THL 10-1213 TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2724 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.27 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2724 €
10 pcs.
29.9285 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco THL 10.

10 W converter, shielded metal housing, insulated base plate, integrated filter to EN 55022 class A; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp (3.3 and 5.0 V), 100 mVpp (5.1, 12, 15 V). Operating temperatures: –40 to +80 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm.

Input voltage range 9.0 to 18 V.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THL 10-1213, 1 x OUT, 15 VDC, 670 mA, 88 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 670 mA
Output voltage DC 15 VDC
Input voltage AC 9-18 VDC
Power 10 W
efficiency 88 %
Design DIP5
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead