THD 10-4823 | TRACO POWER
DC converter, 36-75 VDC, 10 W, 2 outputs, ±15 VDC, 87 % efficiency, THD 10-4823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1930 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
53.19 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1930 €
10 pcs.
47.8737 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 330 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 36-75 VDC | |
| Power | 10 W | |
| efficiency | 87 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |