THD 10-2423N | TRACO POWER
DC converter, 18-36 VDC, 10 W, 2 outputs, ±15 VDC, 89 % efficiency, THD 10-2423N
NCNR (non cancelable / non returnable)
DC converters, type Traco THD 10..N.
10 W converter, integrated filter to EN 55022 class A and overload protection. No minimum burden required; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 100 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THD 10-2423N, 2 x OUT, ±15 VDC, ±333 mA, 89 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 333 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 10 W | |
| efficiency | 89 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |