THD 10-1212 | TRACO POWER
DC converter, 9-18 VDC, 10 W, 1 output, 12 VDC, 88 % efficiency, THD 10-1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.40 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3965 €
10 pcs.
45.3628 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 830 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 10 W | |
| efficiency | 88 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |