THB 3-2411 | TRACO POWER

DC converter, 18-36 VDC, 3 W, 2 outputs, 5 VDC, 78 % efficiency, THB 3-2411

Order No.: 32C841
EAN: 7613441018867
MPN:
THB 3-2411
Series: THB 3
THB 3-2411 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3640 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
10 pcs.
33.8079 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, THB 3-2411, TRACO POWER

A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 78 %
Design DIP24
Isolation voltage 4 kV
Length 31.8 mm
Width 20.3 mm
Height 10.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No