TES 5-2422 | TRACO POWER
DC converter, 18-36 VDC, 5 W, 2 outputs, ±12 VDC, 85 % efficiency, TES 5-2422
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TES 5-2422
The TES-5 series is a range of high performance 5W dc-dc converter modules in low profile SMD package with compact dimensions of only 33.4 x 20.6 x 10.2 mm.The 18 available models feature wide 2:1 input voltage range and tightly regulated output voltage. High efficiency allows operating temperatures up to 71°C at full load. Further features are built-in EMI-filter to meet EN 55022,class A and FCC, level A without additional components and remote On/Off control. The products are qualified for soldering in a hig temperature lead-free reflow solder process. Typical applications for these converters are battery powered equipment, instrumentation, communication systems and industrial controls.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 210 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 5 W | |
| efficiency | 85 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 33.4 mm | |
| Width | 20.6 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |