TES 5-2412 | TRACO POWER
DC converter, 18-36 VDC, 5 W, 1 output, 12 VDC, 85 % efficiency, TES 5-2412
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TES 5-.
Insulated 5.0 W converter; Features: extended 2 : 1 input ranges, sustained short circuit-proof, external On/Off. I/O insulation: 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input fluctuation max. 0.3 %. Control error on load fluctuation at single/dual output: max. 1.0/2.0 %. Residual ripple: max. 85 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, output voltage, output current, efficiency): TES 5-2412, 12 VDC, 420 mA, 85 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 420 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 5 W | |
| efficiency | 85 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 33.4 mm | |
| Width | 20.6 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |