TES 1-0522 | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±12 VDC, 78 % efficiency, TES 1-0522
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TES 1-.
Controlled 1.0 W converter in small SMD package with standard pinning, high precision of pin co-planarity in single or dual version; I/O insulation voltage: 1500 VDC. Output voltage adjustment tolerance: ±2.0 %. Input voltage range: ±10 %. Control error: input fluctuation 1.2 %/1.0 % fluctuation of Vin, load fluctuation on models with Vout = 5.0 V up to 9.0 %. Residual ripple: max. 120 mVpp. Operating temperatures: –40 to +85 °C. Black plastic package.
Dual output, type TES-1-.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency): TES 1-0522, 5.0 VDC, 2 x OUT ±12 VDC, ±40 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 40 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SMD | |
| Isolation voltage | 1.5 kV | |
| Length | 16.3 mm | |
| Width | 8 mm | |
| Height | 7 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |