TEQ 40-4815WIR | TRACO POWER
DC converter, 18-75 VDC, 40 W, 1 output, 24 VDC, 90 % efficiency, TEQ 40-4815WIR
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TEQ 40-4815WIR
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.67 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 40 W | |
| efficiency | 90 % | |
| Isolation voltage | 1.6 kV | |
| Length | 103 mm | |
| Width | 57 mm | |
| Height | 26 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |